
Broadband ferrite core, solid construction, designed for cable termination. Features a 9.91mm diameter, 6.35mm inside diameter, and 15mm length. Offers 128 Ohms impedance at 100MHz test frequency. This lead-free component is unshielded and mounts free-hanging.
Laird 28B0390-200 technical specifications.
| Color | White |
| Diameter | 9.91mm |
| Impedance | 128R |
| Inside Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Mount | Free Hanging |
| Package Quantity | 450 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.11712oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B0390-200 to view detailed technical specifications.
No datasheet is available for this part.
