
Laird 28B0473-000 technical specifications.
| Color | White |
| Diameter | 12mm |
| Inside Diameter | 3.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Mount | Free Hanging |
| Package Quantity | 429 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| Test Frequency | 100MHz |
| Weight | 0.17568oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B0473-000 to view detailed technical specifications.
No datasheet is available for this part.