
Cylindrical ferrite bead for EMI suppression, featuring a 14.27mm diameter and 13.46mm length. Offers 184 Ohms impedance at 100MHz, with a 6.35mm inside diameter suitable for cable termination. Constructed from lead-free ferrite material, this unshielded component is RoHS compliant and mounts free-hanging.
Laird 28B0562-100 technical specifications.
| Package/Case | 0562 |
| Color | Black |
| Diameter | 14.27mm |
| Frequency | 100MHz |
| Impedance | 184R |
| Inside Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 13.46mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Package Quantity | 847 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 28 |
| Shape | Cylindrical |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.29696oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B0562-100 to view detailed technical specifications.
No datasheet is available for this part.