
Ferrite bead designed for cable termination, featuring a solid ferrite material and a single turn. Offers 317 Ohms impedance at 100MHz, with an operating frequency range from 300MHz to 25MHz. The component has an outside diameter of 14.27mm, an inside diameter of 6.35mm, and accommodates cable diameters up to 0.25 inches. This lead-free, RoHS-compliant ferrite bead is supplied in a white 0562 package.
Laird 28B0562-200 technical specifications.
| Package/Case | 0562 |
| Color | White |
| Diameter | 14.27mm |
| Impedance | 317R |
| Inside Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Material | Ferrite |
| Max Frequency | 25MHz |
| Min Frequency | 300MHz |
| Mount | Free Hanging |
| Number of Turns | 1 |
| Outside Diameter | 14.27mm |
| Package Quantity | 63 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.63408oz |
| Wire/Cable Diameter | 0.25inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Laird 28B0562-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
