Cylindrical ferrite bead for noise suppression, featuring a 14.27mm diameter and 7.26mm inside diameter. Offers 217 Ohms impedance at 100MHz, suitable for applications from 30 MHz to 1 GHz. This unshielded component is lead-free, designed for cable termination, and mounts free-hanging. Available in a 0563 package, with custom designs also offered.
Laird 28B0563-100 technical specifications.
| Package/Case | 0563 |
| Color | Black |
| Diameter | 14.27mm |
| Frequency | 100MHz |
| Impedance | 217R |
| Inside Diameter | 7.26mm |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Mount | Free Hanging |
| Package Quantity | 660 |
| Packaging | Tray |
| Series | 28 |
| Shape | Cylindrical |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.41968oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B0563-100 to view detailed technical specifications.
No datasheet is available for this part.