
Laird 28B0570-000 technical specifications.
| Package/Case | 0570 |
| Color | White |
| Diameter | 14.48mm |
| Inside Diameter | 8.51mm |
| Lead Free | Lead Free |
| Length | 5.51mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.10464oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B0570-000 to view detailed technical specifications.
No datasheet is available for this part.