Cylindrical ferrite bead with 300 Ohms impedance at 100MHz, designed for broadband EMI suppression. Features a 14.99mm diameter, 27.94mm length, and 6.99mm inside diameter, suitable for cable termination and free-hanging mounting. This lead-free component is unshielded and comes in black, packaged in trays of 484 units.
Laird 28B0590-000 technical specifications.
| Color | Black |
| Diameter | 14.99mm |
| Frequency | 100MHz |
| Impedance | 300R |
| Inside Diameter | 6.99mm |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Mount | Free Hanging |
| Package Quantity | 484 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| Shape | Cylindrical |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.68368oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B0590-000 to view detailed technical specifications.
No datasheet is available for this part.