Ferrite bead with 377 Ohm impedance at 100MHz, designed for noise suppression. Features a solid ferrite core with a 5.9mm inside diameter and 15mm outside diameter, extending to a 35mm length. This component offers axial termination and a free-hanging mount, suitable for shielded applications. It is lead-free, RoHS compliant, and supplied in trays of 54 units.
Laird 28B0591-200 technical specifications.
| Color | White |
| Diameter | 15mm |
| Impedance | 377R |
| Inside Diameter | 5.9mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Mount | Free Hanging |
| Package Quantity | 54 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 28 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Weight | 1oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Laird 28B0591-200 to view detailed technical specifications.
No datasheet is available for this part.