Laird 28B0592-000 technical specifications.
| Package/Case | 0592 |
| Color | Black |
| Diameter | 15mm |
| Frequency | 100MHz |
| Impedance | 653R |
| Inside Diameter | 4.5mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Mount | Free Hanging |
| Package Quantity | 330 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| Shape | Cylindrical |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 1.12448oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B0592-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.