Solid ferrite bead for cable termination, offering 243 Ohms impedance at 100MHz. Features a 16mm outer diameter, 9.25mm inside diameter, and a 27.99mm length. This lead-free component is unshielded and designed for free-hanging mounting.
Laird 28B0631-100 technical specifications.
| Color | White |
| Diameter | 16mm |
| Impedance | 243R |
| Inside Diameter | 9.25mm |
| Lead Free | Lead Free |
| Length | 27.99mm |
| Mount | Free Hanging |
| Package Quantity | 54 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.65424oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B0631-100 to view detailed technical specifications.
No datasheet is available for this part.