Laird 28B0686-200 technical specifications.
| Package/Case | 0686 |
| Color | White |
| Diameter | 17.42mm |
| Impedance | 242R |
| Inside Diameter | 9.53mm |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Outside Diameter | 17.42mm |
| Package Quantity | 63 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.8288oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Laird 28B0686-200 to view detailed technical specifications.
No datasheet is available for this part.