Cylindrical ferrite bead for noise suppression, featuring a 229 Ohm impedance at 100 MHz. Designed for free-hanging cable termination, this unshielded component measures 18.67mm in diameter and 28.58mm in length, with an 11.18mm inside diameter. Suitable for applications spanning 30 MHz to 1 GHz, it is lead-free and supplied in tray packaging.
Laird 28B0734-000 technical specifications.
| Color | Black |
| Diameter | 18.67mm |
| Frequency | 100MHz |
| Impedance | 229R |
| Inside Diameter | 11.18mm |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Mount | Free Hanging |
| Package Quantity | 378 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| Shape | Cylindrical |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.08896oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B0734-000 to view detailed technical specifications.
No datasheet is available for this part.