Laird 28B0825-000 technical specifications.
| Color | Black |
| Diameter | 20.95mm |
| Frequency | 100MHz |
| Impedance | 79R |
| Inside Diameter | 13.21mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 960 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| Shape | Cylindrical |
| Test Frequency | 100MHz |
| Weight | 0.22752oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B0825-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
