
Solid ferrite bead for cable termination, offering 122 Ohms impedance at 100MHz. Features a 12.7mm diameter and 13.72mm inside diameter, with a 12.7mm length. This unshielded component is lead-free, RoHS compliant, and mounts free-hanging. Packaged in trays of 54 units.
Laird 28B0870-100 technical specifications.
| Color | White |
| Diameter | 12.7mm |
| Impedance | 122R |
| Inside Diameter | 13.72mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Mount | Free Hanging |
| Package Quantity | 54 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.51568oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B0870-100 to view detailed technical specifications.
No datasheet is available for this part.
