
Broadband ferrite core, solid construction, featuring 122 Ohms impedance at 100MHz. This free-hanging component measures 25.4mm in diameter, 12.7mm in length, with an inside diameter of 15.49mm. The white ferrite core is lead-free and supplied in trays of 54 units.
Laird 28B0999-000 technical specifications.
| Color | White |
| Diameter | 25.4mm |
| Impedance | 122R |
| Inside Diameter | 15.49mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Mount | Free Hanging |
| Package Quantity | 54 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| Test Frequency | 100MHz |
| Weight | 0.696oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B0999-000 to view detailed technical specifications.
No datasheet is available for this part.
