Ferrite bead designed for EMI suppression. Features 151 Ohm impedance at 100MHz, 12.7mm inside diameter, and 25.4mm outside diameter. This lead-free component has a solid construction and is unshielded, terminating to cable for free-hanging mounting. Packaged in trays of 36 units.
Laird 28B1000-000 technical specifications.
| Package/Case | 1000 |
| Color | White |
| Diameter | 25.4mm |
| Impedance | 151R |
| Inside Diameter | 12.7mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Mount | Free Hanging |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.8352oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B1000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.