Laird 28B1142-100 technical specifications.
| Color | White |
| Diameter | 29.01mm |
| Impedance | 114R |
| Inside Diameter | 19mm |
| Lead Free | Lead Free |
| Length | 13.84mm |
| Mount | Free Hanging |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| Termination | Radial |
| Test Frequency | 100MHz |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B1142-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
