Laird 28B1531-000 technical specifications.
| Color | White |
| Depth | 28.58mm |
| Diameter | 38.9mm |
| Height | 26.04mm |
| Inside Diameter | 12.9mm |
| Lead Free | Lead Free |
| Length | 38.86mm |
| Mount | Free Hanging |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| Test Frequency | 100MHz |
| Weight | 2.796oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B1531-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.