Broadband solid core ferrite core designed for noise suppression in round cables and wiring harnesses. Features a 28-material composition for effective broadband attenuation. Dimensions include a product length of 28.7 mm and a product diameter of 50.8 mm.
Laird 28B2000-100 technical specifications.
| Type | Broadband Solid Core |
| Product Length | 28.7mm |
| Product Diameter | 50.8mm |
| Application | Round Cables|Wiring Harnesses |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Laird 28B2000-100 to view detailed technical specifications.
No datasheet is available for this part.