Laird 28C0236-0BW technical specifications.
| Package/Case | Axial |
| Diameter | 5.99mm |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Packaging | Bulk |
| Series | 28 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Laird 28C0236-0BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
