Laird 28C0236-0DW-10 technical specifications.
| Number of Functions | 1 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Laird 28C0236-0DW-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.