
This ferrite bead is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a frequency rating of 100MHz and a maximum current rating of 10A. The bead is unshielded and packaged in a cut tape format with 10 units per package. It is not RoHS compliant due to containing lead.
Laird 28F0121-0SR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Height | 0.12inch |
| Lead Free | Contains Lead |
| Length | 0.12inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 28 |
| Shielding | Unshielded |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird 28F0121-0SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
