
Surface mount data line filter featuring one function, designed for EMI/RFI suppression. Operates within a temperature range of -45°C to 125°C, with a maximum current rating of 10 A. This ferrite chip component measures 2.54 mm in width, 3.05 mm in length, and 4.06 mm in height.
Laird 28F0121-0SR-10 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -45 |
| Width | 2.54 |
| Length | 3.05 |
| Number of Functions | 1 |
| Height | 4.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Laird 28F0121-0SR-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.