Surface mount EMI/RFI data line ferrite filter rated for 10A with a 115-ohm impedance. Operating temperature range from -45°C to 125°C. Features a compact SMD package with dimensions of 4.57mm width, 8.51mm length, and 3.05mm height, offering a single function for signal line noise suppression.
Laird 28F0181-1SR-10 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -45 |
| Width | 4.57 |
| Length | 8.51 |
| Number of Functions | 1 |
| Height | 3.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Laird 28F0181-1SR-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.