Laird 28J0138-11R-10 technical specifications.
| Package/Case | Radial |
| Diameter | 3.51mm |
| Frequency | 100MHz |
| Height | 0.183inch |
| Impedance | 143R |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 28 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00736oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28J0138-11R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
