Laird 28L0138-40R technical specifications.
| Package/Case | Axial |
| Length | 0.37inch |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 28 |
| RoHS | Not Compliant |
Download the complete datasheet for Laird 28L0138-40R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.