Laird 28L0138-70R technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Frequency | 100MHz |
| Impedance | 220R |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 0.55inch |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 28 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Laird 28L0138-70R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.