Laird 28R0315-200 technical specifications.
| Color | White |
| Depth | 12mm |
| Height | 2.7mm |
| Impedance | 102R |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1250 |
| Packaging | Tray |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Weight | 0.03504oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 28R0315-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.