Laird 28R0480-000 technical specifications.
| Color | White |
| Depth | 18mm |
| Height | 5.5mm |
| Impedance | 190R |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 455 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Weight | 0.18288oz |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 28R0480-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.