Laird 28R0669-000 technical specifications.
| Color | White |
| Depth | 12mm |
| Height | 3.5mm |
| Impedance | 110R |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 342 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Weight | 0.10112oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 28R0669-000 to view detailed technical specifications.
No datasheet is available for this part.