Laird 28R0756-200 technical specifications.
| Package/Case | 200 |
| Color | White |
| Depth | 16mm |
| Height | 5.35mm |
| Impedance | 140R |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 270 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Weight | 0.22112oz |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Laird 28R0756-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.