Laird 28R0880-000 technical specifications.
| Color | White |
| Depth | 19.05mm |
| Height | 7.75mm |
| Impedance | 187R |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Weight | 0.50272oz |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 28R0880-000 to view detailed technical specifications.
No datasheet is available for this part.