Ferrite bead with 170 Ohm impedance at 100MHz, designed for noise suppression. Features axial terminations and a solid ferrite core. Operates within a temperature range of -40°C to 125°C. Packaged in trays of 108 units, this unshielded component has a white color and dimensions of 25mm length, 16mm width, 16mm depth, and 7.7mm height.
Laird 28R0984-200 technical specifications.
| Package/Case | 200 |
| Color | White |
| Depth | 16mm |
| Height | 7.7mm |
| Impedance | 170R |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 108 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Weight | 0.456oz |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 28R0984-200 to view detailed technical specifications.
No datasheet is available for this part.