
Solid ferrite bead with 192 Ohm impedance at 100MHz. Features a 28mm length, 20mm width, 20mm depth, and 2.8mm height in an 1102 package. Operating temperature range from -40°C to 125°C. Mounts free hanging and is lead-free.
Laird 28R1102-100 technical specifications.
| Package/Case | 1102 |
| Color | White |
| Depth | 20mm |
| Height | 2.8mm |
| Impedance | 192R |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 130 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Test Frequency | 100MHz |
| Weight | 0.49312oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 28R1102-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.