Laird 28R1227-100 technical specifications.
| Color | White |
| Depth | 13.3mm |
| Height | 8.26mm |
| Impedance | 128R |
| Lead Free | Lead Free |
| Length | 31.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 63 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Weight | 0.47984oz |
| Width | 13.3mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 28R1227-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.