Laird 28R1417-000 technical specifications.
| Type | Solid Core |
| Product Length | 36mm |
| Product Depth | 40mm |
| Height | 11mm |
| Application | Ribbon and Flex Cables |
Download the complete datasheet for Laird 28R1417-000 to view detailed technical specifications.
No datasheet is available for this part.