Solid ferrite core for EMI suppression, featuring a 28-material composition with 140 Ohms impedance at 100MHz. This white, lead-free, and RoHS-compliant component measures 37.01mm in length, 13.46mm in width and depth, and 4.5mm in height. Designed for free-hanging mounting, it operates within a temperature range of -40°C to 125°C.
Laird 28R1457-400 technical specifications.
| Color | White |
| Depth | 13.46mm |
| Height | 4.5mm |
| Impedance | 140R |
| Lead Free | Lead Free |
| Length | 37.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 28 |
| Test Frequency | 100MHz |
| Weight | 0.35152oz |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 28R1457-400 to view detailed technical specifications.
No datasheet is available for this part.