Laird 28R1467-000 technical specifications.
| Depth | 25mm |
| Height | 7.75mm |
| Lead Free | Lead Free |
| Length | 37mm |
| Mount | Free Hanging |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| RoHS | Compliant |
Download the complete datasheet for Laird 28R1467-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.