Laird 28R1654-010 technical specifications.
| Color | White |
| Depth | 5mm |
| Height | 5mm |
| Impedance | 84R |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 114 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Weight | 0.14848oz |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Laird 28R1654-010 to view detailed technical specifications.
No datasheet is available for this part.