
The Laird 28R1779-100 is a ferrite bead with an impedance of 170 ohms. It has a package quantity of 121 and is packaged in a tray. The bead is designed for surface mount technology and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is lead free and compliant with the specified test frequency of 100MHz.
Laird 28R1779-100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Depth | 12.98mm |
| Height | 12.7mm |
| Impedance | 170R |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 121 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 1.6128oz |
| Width | 12.98mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 28R1779-100 to view detailed technical specifications.
No datasheet is available for this part.