Laird 28S2011-0M0 technical specifications.
| Package/Case | Metal |
| Color | White |
| Depth | 28.58mm |
| Height | 6.35mm |
| Impedance | 280R |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 52 |
| Packaging | Tray |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Weight | 2oz |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 28S2011-0M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
