Ferrite core, split core design for easy installation. Features a 240 Ohm impedance at 100MHz, operating temperature range of -40°C to 125°C. Constructed with a metal package, white in color, and measures 28.58mm in depth and width, 6.48mm in height, and 88.9mm in length. This lead-free component is designed for free-hanging mounting and is supplied in tray packaging.
Laird 28S2012-0M0 technical specifications.
| Package/Case | Metal |
| Color | White |
| Depth | 28.58mm |
| Height | 6.48mm |
| Impedance | 240R |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.50352oz |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 28S2012-0M0 to view detailed technical specifications.
No datasheet is available for this part.
