
Ferrite bead offering 250 Ohms impedance at 100MHz. Features axial termination and a free-hanging mount. Constructed from ferrite material, this component operates within a temperature range of -40°C to 125°C. Packaged in trays of 72, it measures 38.1mm in length, 25.4mm in width, 6.35mm in height, and 25.4mm in depth.
Laird 28S2023-0M0 technical specifications.
| Package/Case | 2023 |
| Color | White |
| Depth | 25.4mm |
| Height | 6.35mm |
| Impedance | 250R |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Weight | 1.07808oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 28S2023-0M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.