Laird 29F0303-0T0-10 technical specifications.
| Width | 5.08 |
| Length | 7.62 |
| Number of Functions | 3 |
| Height | 10.44 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Laird 29F0303-0T0-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.