Laird 29F0318-0SR technical specifications.
| Package/Case | SMD/SMT |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 3 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Series | 29 |
| RoHS | Not Compliant |
Download the complete datasheet for Laird 29F0318-0SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.