Multi-line array ferrite bead for power filtering, featuring 3 functions. Offers 119 Ohm impedance at 100MHz with a 25% tolerance. Designed for high current applications with a 6A rating and low DC resistance of 0.01 Ohm. Compact package dimensions: 4.5mm width, 4.83mm length, and 4.19mm height. Supplied on tape and reel for automated assembly.
Laird 29F0318-1SR-10 technical specifications.
| Width | 4.5 |
| Length | 4.83 |
| Number of Functions | 3 |
| Height | 4.19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Laird 29F0318-1SR-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.