Multi-line array ferrite bead for power filtering. Features 3 functions with a high impedance of 342 Ohms at 100MHz and a 25% tolerance. Rated for 10A continuous current with a low DC resistance of 0.01 Ohms. Dimensions are 8.34mm width, 10.88mm length, and 10.57mm height.
Laird 29F0328-0T0-10 technical specifications.
| Width | 8.34 |
| Length | 10.88 |
| Number of Functions | 3 |
| Height | 10.57 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Laird 29F0328-0T0-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.