Laird 29F0418-0SR-10 technical specifications.
| Width | 4.5 |
| Length | 6.1 |
| Number of Functions | 4 |
| Height | 2.92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Laird 29F0418-0SR-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.