Laird 29F0428-0T0 technical specifications.
| Frequency | 100MHz |
| Height | 10.6mm |
| Lead Free | Contains Lead |
| Length | 10.9mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Lines | 4 |
| Packaging | Bulk |
| Resistance | 342R |
| RoHS Compliant | No |
| Series | 29 |
| Shielding | Unshielded |
| Width | 10.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Laird 29F0428-0T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.