Four-function data line filter designed for EMI/RFI suppression. Features a 10 A current rating and through-hole/solder mount termination. Dimensions include a width of 10.88 mm, length of 10.88 mm, and height of 10.57 mm.
Laird 29F0428-0T0-10 technical specifications.
| Width | 10.88 |
| Length | 10.88 |
| Number of Functions | 4 |
| Height | 10.57 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Laird 29F0428-0T0-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.